Part Details for DM9162NP by Davicom Semiconductor Inc
Overview of DM9162NP by Davicom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM9162NP
DM9162NP CAD Models
DM9162NP Part Data Attributes:
|
DM9162NP
Davicom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DM9162NP
Davicom Semiconductor Inc
Ethernet Transceiver, CMOS, LEAD FREE, MO-220, QFN-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAVICOM SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for DM9162NP
This table gives cross-reference parts and alternative options found for DM9162NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9162NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | DM9162NP vs TLE6250GV33XUMA1 |
1893Y-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | DM9162NP vs 1893Y-10LFT |
HBLXT9763HC.C4SE001 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | DM9162NP vs HBLXT9763HC.C4SE001 |
RTL8201FN-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-48 | Realtek Semiconductor | DM9162NP vs RTL8201FN-VB-CG |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | DM9162NP vs 88E1510-A0-NNB2C000 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | DM9162NP vs S2060C |
TJA1100HNZ | TJA1100 - OPEN Alliance BroadR-Reach Automotive Ethernet PHY QFN 36-Pin | NXP Semiconductors | DM9162NP vs TJA1100HNZ |
S2009TB | Ethernet Transceiver, CMOS, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | DM9162NP vs S2009TB |
WG82577LMSLGWR | Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48 | Intel Corporation | DM9162NP vs WG82577LMSLGWR |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | DM9162NP vs 88E1512-XX-NNP2C000-P123 |