Part Details for DMC56403 by Panasonic Electronic Components
Overview of DMC56403 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMC56403
DMC56403 CAD Models
DMC56403 Part Data Attributes
|
DMC56403
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMC56403
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-F3-B, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMC56403
This table gives cross-reference parts and alternative options found for DMC56403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC56403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH20 | Small Signal Bipolar Transistor | Nexperia | DMC56403 vs PUMH20 |
PUMH24/T2 | TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DMC56403 vs PUMH24/T2 |
BCR148S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | DMC56403 vs BCR148S |
RN1964 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2J1B, US6, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | DMC56403 vs RN1964 |
MUN5213DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | DMC56403 vs MUN5213DW1T1 |
PUMH24/T1 | Small Signal Bipolar Transistor | Nexperia | DMC56403 vs PUMH24/T1 |
PUMH20,115 | PEMH20; PUMH20 - NPN/NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm TSSOP 6-Pin | NXP Semiconductors | DMC56403 vs PUMH20,115 |
934055787115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DMC56403 vs 934055787115 |
PUMH24,115 | PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TSSOP 6-Pin | Nexperia | DMC56403 vs PUMH24,115 |
PUMH24,115 | PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TSSOP 6-Pin | NXP Semiconductors | DMC56403 vs PUMH24,115 |