Part Details for DMHC10H170SFJ-13 by Diodes Incorporated
Overview of DMHC10H170SFJ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMHC10H170SFJ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8432
|
Newark | Mosfet, N/P-Ch, 100V, 2.9A Rohs Compliant: Yes |Diodes Inc. DMHC10H170SFJ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7490 / $1.4200 | Buy Now |
DISTI #
DMHC10H170SFJ-13DICT-ND
|
DigiKey | MOSFET 2N/2P-CH 100V 2.9A 12VDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8622 In Stock |
|
$0.4669 / $1.2400 | Buy Now |
DISTI #
DMHC10H170SFJ-13
|
Avnet Americas | Trans MOSFET N/P-CH 100V 2.9A/2.3A 12-Pin DFN T/R - Tape and Reel (Alt: DMHC10H170SFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5462 | Buy Now |
DISTI #
621-DMHC10H170SFJ-13
|
Mouser Electronics | MOSFET 100V Comp Enh FET 20Vgs w/ H-Bridge RoHS: Compliant | 3326 |
|
$0.4660 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4980 | Buy Now |
DISTI #
DMHC10H170SFJ-13
|
Avnet Americas | Trans MOSFET N/P-CH 100V 2.9A/2.3A 12-Pin DFN T/R - Tape and Reel (Alt: DMHC10H170SFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5462 | Buy Now |
DISTI #
DMHC10H170SFJ-13
|
Avnet Americas | Trans MOSFET N/P-CH 100V 2.9A/2.3A 12-Pin DFN T/R - Tape and Reel (Alt: DMHC10H170SFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5462 | Buy Now |
DISTI #
DMHC10H170SFJ-13
|
Avnet Asia | Trans MOSFET N/P-CH 100V 2.9A/2.3A 12-Pin DFN T/R (Alt: DMHC10H170SFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMHC10H170SFJ-13
|
Avnet Silica | Trans MOSFET N/P-CH 100V 2.9A/2.3A 12-Pin DFN T/R (Alt: DMHC10H170SFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3944078
|
element14 Asia-Pacific | MOSFET, N/P-CH, 100V, 2.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7706 / $1.2403 | Buy Now |