-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN1004UFV-13CT-ND
|
DigiKey | MOSFET N-CH 12V 70A POWERDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2341 In Stock |
|
$0.1651 / $0.5700 | Buy Now |
DISTI #
DMN1004UFV-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMN1004UFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1658 | Buy Now |
DISTI #
621-DMN1004UFV-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 3000 |
|
$0.1840 / $0.5700 | Buy Now |
DISTI #
DMN1004UFV-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMN1004UFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1658 | Buy Now |
DISTI #
DMN1004UFV-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMN1004UFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1404 / $0.1658 | Buy Now |
DISTI #
DMN1004UFV-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K (Alt: DMN1004UFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy