There are no models available for this part yet.
Overview of DMP3099LQ-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMP3099LQ-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK8759
|
Newark | Mosfet, P-Ch, 30V, 3.8A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3099LQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0910 / $0.3330 | Buy Now | |
DISTI #
31-DMP3099LQ-7CT-ND
|
DigiKey | MOSFET P-CH 30V 3.8A SOT23 T&R Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
983 In Stock |
|
$0.0404 / $0.3100 | Buy Now | |
DISTI #
DMP3099LQ-7
|
Avnet Americas | Trans MOSFET P-CH -30V -3.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3099LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 | Buy Now | |
DISTI #
621-DMP3099LQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V RoHS: Compliant | 116591 |
|
$0.0470 / $0.3400 | Buy Now | |
Future Electronics | MOSFET BVDSS: 25V~30V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0456 | Buy Now | ||
Future Electronics | MOSFET BVDSS: 25V~30V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0456 | Buy Now | ||
DISTI #
DMP3099LQ-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -2.9A, Idm: -11A, 1.08W, SOT23 Min Qty: 1 | 0 |
|
$0.0591 / $0.3067 | RFQ | |
DISTI #
DMP3099LQ-7
|
Avnet Asia | Trans MOSFET P-CH -30V -3.8A 3-Pin SOT-23 T/R (Alt: DMP3099LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0665 / $0.0754 | Buy Now | |
DISTI #
DMP3099LQ-7
|
Avnet Silica | Trans MOSFET P-CH -30V -3.8A 3-Pin SOT-23 T/R (Alt: DMP3099LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | 30V 3.8A 65m3.8A10V 1.08W 2.1V250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | 945 |
|
$0.0469 / $0.1009 | Buy Now |
CAD Models for DMP3099LQ-7 by Diodes Incorporated
Part Data Attributes for DMP3099LQ-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
10.2 mJ
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
3.8 A
|
Drain-source On Resistance-Max
|
99 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.08 W
|
Pulsed Drain Current-Max (IDM)
|
11 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
46 ns
|
Turn-on Time-Max (ton)
|
9.8 ns
|
Alternate Parts for DMP3099LQ-7
This table gives cross-reference parts and alternative options found for DMP3099LQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3099LQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3099LQ-13 | Power Field-Effect Transistor, 3.8A I(D), 30V, 99ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | DMP3099LQ-7 vs DMP3099LQ-13 |