Part Details for DMT3-77-8L by Coilcraft Inc
Overview of DMT3-77-8L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DMT3-77-8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DMT3-77-8L
|
Mouser Electronics | Power Inductors - Leaded 77uH Unshld - 8A 40mOhms RoHS: Compliant | 0 |
|
$10.8500 / $22.1300 | Order Now |
|
Coilcraft Direct | Power choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 96 |
|
Buy Now |
Part Details for DMT3-77-8L
DMT3-77-8L CAD Models
DMT3-77-8L Part Data Attributes:
|
DMT3-77-8L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DMT3-77-8L
Coilcraft Inc
General Purpose Inductor, 77uH, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 77 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 48.3 mm | |
Package Length | 47 mm | |
Package Style | PCB Mount | |
Package Width | 24.1 mm | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 4.24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |