There are no models available for this part yet.
Overview of DN2540N8 by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DN2540N8 by Supertex Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 1828 |
|
$2.4786 / $4.9572 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 200 |
|
$1.8648 / $3.0240 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 97 |
|
$1.6800 / $3.3600 | Buy Now | ||
DISTI #
SMC-DN2540N8
|
Sensible Micro Corporation | XTS JFET DN2540N8 SOT89 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1341 Container: Tape & Reel | 511 |
|
RFQ |
CAD Models for DN2540N8 by Supertex Inc
Part Data Attributes for DN2540N8 by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
SOT-89
|
Package Description
|
N8, SAME AS SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW THRESHOLD
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
0.17 A
|
Drain-source On Resistance-Max
|
25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-243AA
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
0.5 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DN2540N8
This table gives cross-reference parts and alternative options found for DN2540N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2540N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2540N5 | Power Field-Effect Transistor, 0.5A I(D), 400V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, N5, 3 PIN | Supertex Inc | DN2540N8 vs DN2540N5 |
DN2540N3P017 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P017 |
DN2540N3P018 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P018 |
DN2540N3P012 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P012 |
DN2540N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N8 vs DN2540N3-GP013 |
DN2540ND | 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | DN2540N8 vs DN2540ND |
DN2540N3P016 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P016 |
DN2540N3P015 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P015 |
DN2540N3P003 | Small Signal Field-Effect Transistor, 0.12A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN | Supertex Inc | DN2540N8 vs DN2540N3P003 |
DN2540N3P005 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N8 vs DN2540N3P005 |
Related Parts for DN2540N8
-
DN2540N8-GPower Field-Effect Transistors
-
ATMEGA1284P-AUMicrocontrollers
-
FPF2124Peripheral Drivers
-
LM27313XMFSwitching Regulator or Controllers
-
DN2540N3Small Signal Field-Effect Transistors
-
MBR1H100SFT3GRectifier Diodes
-
HMC1501-TROther Analog ICs
-
AD8672ARZOperational Amplifiers
-
08052A220GAT2AFixed Capacitors