Part Details for DNR-QDN001 by TT Electronics Resistors
Overview of DNR-QDN001 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNR-QDN001
DNR-QDN001 CAD Models
DNR-QDN001 Part Data Attributes
|
DNR-QDN001
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DNR-QDN001
TT Electronics Resistors
Diode Termination Array, 18-Line, PDSO24, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7018 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | -0.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for DNR-QDN001
This table gives cross-reference parts and alternative options found for DNR-QDN001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNR-QDN001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2Q20TTEB | Diode Termination Array, 18-Line, PDSO20, ROHS COMPLIANT, QSOP-20 | KOA Speer Electronics Inc | DNR-QDN001 vs DN2Q20TTEB |
PACDN010Q/R | Diode Termination Array, 18-Line, PDSO24, MO-137, QSOP-24 | California Micro Devices | DNR-QDN001 vs PACDN010Q/R |
DN5Q24TTEB | Diode Termination Array, 18-Line, PDSO24, ROHS COMPLIANT, QSOP-24 | KOA Speer Electronics Inc | DNR-QDN001 vs DN5Q24TTEB |
DN5Q24B | Diode Termination Array, 18-Line, PDSO24, QSOP-24 | KOA Speer Electronics Inc | DNR-QDN001 vs DN5Q24B |