Part Details for DO3316P-102 by Coilcraft Inc
Overview of DO3316P-102 by Coilcraft Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO3316P-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 11672 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 8242 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 800 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 431 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 5479 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 2820 |
|
$0.3063 / $1.2250 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 2820 |
|
$0.3063 / $1.2250 | Buy Now |
|
Quest Components | Inductor, 1uh, 20±% | 658 |
|
$0.3900 / $1.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1035 |
|
RFQ |
Part Details for DO3316P-102
DO3316P-102 CAD Models
DO3316P-102 Part Data Attributes
|
DO3316P-102
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-102
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.8 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |