Part Details for DO3316P-102HC by Coilcraft Inc
Overview of DO3316P-102HC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-152HCB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element | |
DO3316P-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for DO3316P-102HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2231 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5239 | 1632 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5239 | 1504 |
|
$1.3800 / $3.6800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5239 | 16 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for DO3316P-102HC
DO3316P-102HC CAD Models
DO3316P-102HC Part Data Attributes
|
DO3316P-102HC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-102HC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5239,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5239 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.35 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |