Part Details for DP-04BT-V by Diptronics Manufacturing Inc
Overview of DP-04BT-V by Diptronics Manufacturing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP-04BT-V
DP-04BT-V CAD Models
DP-04BT-V Part Data Attributes
|
DP-04BT-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DP-04BT-V
Diptronics Manufacturing Inc
Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Additional Feature | UL | |
Body Breadth | 10.287 mm | |
Body Color | BLACK | |
Body Height | 10.795 mm | |
Body Length or Diameter | 11.7094 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
Alternate Parts for DP-04BT-V
This table gives cross-reference parts and alternative options found for DP-04BT-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP-04BT-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP-04UT-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DP-04BT-V vs DP-04UT-V |
DP-04K-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DP-04BT-V vs DP-04K-V |
AAPA08ST | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DP-04BT-V vs AAPA08ST |
ARPA0810KSB | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DP-04BT-V vs ARPA0810KSB |
DP-04B-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DP-04BT-V vs DP-04B-Q |
AAPA04S | PIANO SWITCH,STRAIGHT,4,SURFACE MOUNT TERMINAL | TE Connectivity | DP-04BT-V vs AAPA04S |
ARP043.3KSAT | PIANO SWITCH,STRAIGHT,4,SURFACE MOUNT TERMINAL | TE Connectivity | DP-04BT-V vs ARP043.3KSAT |
DP-04U-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DP-04BT-V vs DP-04U-V |
ACPA04S | PIANO SWITCH,STRAIGHT,4,SURFACE MOUNT TERMINAL | TE Connectivity | DP-04BT-V vs ACPA04S |
DPL-04KU-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DP-04BT-V vs DPL-04KU-V |