Part Details for DP05B5425TTR/500 by Kyocera AVX Components
Overview of DP05B5425TTR/500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP05B5425TTR/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1948
|
Newark | Duplexer, 5425Mhz(Tx), 2450Mhz(Rx) Rohs Compliant: Yes |Kyocera Avx DP05B5425TTR/500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $1.2600 | Buy Now |
DISTI #
2266-DP05B5425TTR/500-ND
|
DigiKey | DP05B5425TTR/500 Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.4900 | Buy Now |
DISTI #
DP05B5425TTR\\500
|
Avnet Americas | DIPLEXER 5425 MHZ - Tape and Reel (Alt: DP05B5425TTR\\500) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.3866 / $1.0900 | Buy Now |
DISTI #
DP05B5425TTR\\500
|
Avnet Americas | DIPLEXER 5425 MHZ - Tape and Reel (Alt: DP05B5425TTR\\500) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 | Buy Now |
Part Details for DP05B5425TTR/500
DP05B5425TTR/500 CAD Models
DP05B5425TTR/500 Part Data Attributes:
|
DP05B5425TTR/500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DP05B5425TTR/500
Kyocera AVX Components
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.55 mm | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 0.5 dB | |
Length | 2.12 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 5425 MHz | |
VSWR | 1.7 | |
Width | 1.28 mm |