Part Details for DP201A-2123HBT.GN by SUNON USA
Overview of DP201A-2123HBT.GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DP201A-2123HBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6117
|
Newark | Ac Fan, Ball, 120Mm, 3050Rpm, 220-240V, Nominal Rated Voltage Ac:220V To 240V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:107Cfm, Noise Rating:50Dba, Power Rating:20W Rohs Compliant: Yes |Sunon DP201A-2123HBT.GN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
259-1434-ND
|
DigiKey | FAN AXIAL 120X38MM 220/240VAC Min Qty: 1 Lead time: 38 Weeks Container: Box |
2585 In Stock |
|
$14.0429 / $18.9800 | Buy Now |
DISTI #
DP201A-2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.125A/0.11A 20W/19W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount - Bulk (Alt: DP201A-2123HBT.GN) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 140 |
|
$12.0868 / $13.7104 | Buy Now |
DISTI #
369-DP201A2123HBTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 87/107CFM, 0.26/0.32"H2O, Ball, Terminals RoHS: Compliant | 123 |
|
$14.3000 / $18.9800 | Buy Now |
|
Future Electronics | DP Series 2750/3050 RPM 120 x 120 x 38mm 87/105 CFM 220/240 VAC Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$13.1800 / $13.8400 | Buy Now |
|
Future Electronics | DP Series 2750/3050 RPM 120 x 120 x 38mm 87/105 CFM 220/240 VAC Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$13.1800 / $13.8400 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 220V to 240V 185V to 245V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed RoHS: Compliant |
1054 In Stock |
|
$13.6200 / $21.4400 | Buy Now |
DISTI #
DP201A-2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.125A/0.11A 20W/19W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount - Bulk (Alt: DP201A-2123HBT.GN) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 140 |
|
$12.0868 / $13.7104 | Buy Now |
DISTI #
DP201A-2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.125A/0.11A 20W/19W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount - Bulk (Alt: DP201A-2123HBT.GN) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 140 |
|
$12.0868 / $13.7104 | Buy Now |
DISTI #
000000000002160895
|
Sager | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 87/107CFM, 0.26/0.32H2O, Ball, Terminals Min Qty: 1 | 1857 |
|
$13.4800 / $15.4900 | Buy Now |
Part Details for DP201A-2123HBT.GN
DP201A-2123HBT.GN CAD Models
DP201A-2123HBT.GN Part Data Attributes
|
DP201A-2123HBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
DP201A-2123HBT.GN
SUNON USA
AC Fan, Axial Construction, 0.125A, 240V, 20W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Airflow | 107 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 50 dB | |
Pressure | 8.13 mmH2O | |
Rated Current | 0.125 A | |
Rated Power | 20 W | |
Rated Voltage | 240 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |