If you like Findchips… You will love Findchips PRO. Try it Now.
IC TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
DP8308N
No
Obsolete
NATIONAL SEMICONDUCTOR CORP
DIP, DIP20,.3
unknown
National Semiconductor Corporation
8.59
COMMON CONTROL
BIDIRECTIONAL
TTL/H/L
R-PDIP-T20
e0
26.075 mm
300 pF
BUS TRANSCEIVER
0.048 A
8
1
2
20
70 °C
3-STATE
TRUE
PLASTIC/EPOXY
DIP
DIP20,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
5 V
140 mA
23 ns
23 ns
Not Qualified
5.08 mm
Bus Driver/Transceivers
5.25 V
4.75 V
5 V
NO
TTL
COMMERCIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
N/A
7.62 mm
229
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8308J Logic | IC TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | DP8308N vs DP8308J |
166,285 of 3,262,357 parts
+0.14% change vs. last year3,266 of 25,627 parts
+0.19% change vs. last year991 of 7,663 parts
+0.15% change vs. last year