Part Details for DP83222V by National Semiconductor Corporation
Overview of DP83222V by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83222V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP83222V-ND
|
DigiKey | IC STREAM CIPHER SCRAMBLE 28PLCC Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$13.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5758 |
|
$6.9000 / $12.0000 | Buy Now |
|
Bristol Electronics | 521 |
|
RFQ | ||
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | 4562 |
|
$8.4000 / $16.0000 | Buy Now | |
|
Quest Components | 477 |
|
$13.9080 / $20.8620 | Buy Now | |
|
Quest Components | 416 |
|
$13.9080 / $20.8620 | Buy Now | |
|
Quest Components | 344 |
|
$12.1590 / $18.2385 | Buy Now | |
|
Quest Components | 44 |
|
$11.5900 / $18.5440 | Buy Now | |
|
Rochester Electronics | Telecom Circuit, 1-Func, BICMOS, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3750 |
|
$11.5800 / $13.6300 | Buy Now |
Part Details for DP83222V
DP83222V CAD Models
DP83222V Part Data Attributes
|
DP83222V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83222V
National Semiconductor Corporation
IC SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |