-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83640TVV-ND
|
DigiKey | IC TRANSCEIVER 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1620 In Stock |
|
$9.8612 / $15.5700 | Buy Now |
DISTI #
926-DP83640TVV
|
Mouser Electronics | Ethernet ICs IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC TXRX ETHERNET 48LQFP | 37358 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83640TVV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83640TVV
Texas Instruments
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83640TVV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83640TVV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83640TVV/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | National Semiconductor Corporation | DP83640TVV vs DP83640TVV/NOPB |
DP83640TVV/NOPB | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85 | Texas Instruments | DP83640TVV vs DP83640TVV/NOPB |