Part Details for DP83640TVV by National Semiconductor Corporation
Overview of DP83640TVV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83640TVV
DP83640TVV CAD Models
DP83640TVV Part Data Attributes:
|
DP83640TVV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83640TVV
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, LQFP-48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for DP83640TVV
This table gives cross-reference parts and alternative options found for DP83640TVV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83640TVV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83640TVV/NOPB | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85 | Texas Instruments | DP83640TVV vs DP83640TVV/NOPB |
DP83640TVV/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | National Semiconductor Corporation | DP83640TVV vs DP83640TVV/NOPB |
DP83640TVVX | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48 | Texas Instruments | DP83640TVV vs DP83640TVVX |