-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47256-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2230 In Stock |
|
$1.2578 / $2.8500 | Buy Now |
DISTI #
595-DP83822IRHBR
|
Mouser Electronics | Ethernet ICs Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85 RoHS: Compliant | 26621 |
|
$1.2900 / $2.8500 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 4-TRNSVR, PQCC32 | 60 |
|
$2.8960 / $4.3440 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 32VQFN | 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2017 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INTERFACE SPECIALIZED 32VQFN | 3450 |
|
$0.5294 / $1.0075 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-32 Interface - Specialized RoHS Purchase Online, Ship Immediately | 4140 |
|
$0.4862 / $0.7117 | Buy Now |
|
LCSC | VQFN-32-EP(5x5) Interface - Specialized ROHS | 3450 |
|
$0.5402 / $1.0281 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5421 |
|
$0.8600 / $1.0700 | Buy Now |
|
Sense Electronic Company Limited | VQFN32 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83822IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83822IRHBR
Texas Instruments
Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DP83822IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83822IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83822IRHBT | Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85 | Texas Instruments | DP83822IRHBR vs DP83822IRHBT |
DP83822HRHBR | Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125 | Texas Instruments | DP83822IRHBR vs DP83822HRHBR |