Part Details for DP83825IRMQR by Texas Instruments
Results Overview of DP83825IRMQR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83825IRMQR Information
DP83825IRMQR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DP83825IRMQR | Texas Instruments | Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c |
Price & Stock for DP83825IRMQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 4 | 381 |
|
$0.4800 / $1.5000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2750 |
|
RFQ | |
|
|
LCSC | RMII Ethernet Transceiver HVQFN-24-EP(3x3) Drivers Receivers Transceivers RoHS | 2790 |
|
$0.1222 / $0.2483 | Buy Now |
|
|
New Advantage Corporation | IC-83825 INTERFACE MISC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1709 |
|
$2.0500 / $2.2200 | Buy Now |
|
|
Win Source Electronics | IC TXRX FULL/HALF 1/1 24WQFN | 15440 |
|
$0.1142 / $0.1474 | Buy Now |
US Tariff Estimator: DP83825IRMQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP83825IRMQR
DP83825IRMQR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP83825IRMQR Part Data Attributes
|
|
DP83825IRMQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83825IRMQR
Texas Instruments
Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVQCCN, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-09-07 | |
| Samacsys Manufacturer | Texas Instruments | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Telecom IC Type | ETHERNET TRANSCEIVER | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for DP83825IRMQR
This table gives cross-reference parts and alternative options found for DP83825IRMQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83825IRMQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LAN8710A-EZC | Microchip Technology Inc | $0.8896 | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8710A-EZC |
| LAN8710A-EZC-ABC | Microchip Technology Inc | $1.0072 | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8710A-EZC-ABC |
| LAN8710A-EZC-TR-ABC | Microchip Technology Inc | $1.0530 | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8710A-EZC-TR-ABC |
| LAN8710AI-EZK-TR | Microchip Technology Inc | $1.1598 | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8710AI-EZK-TR |
| LAN8740A-EN | Microchip Technology Inc | $1.3113 | MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8740A-EN |
| LAN8740A-EN-TR | Microchip Technology Inc | $1.5700 | MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8740A-EN-TR |
| LAN8742I-CZ-TR | Microchip Technology Inc | Check for Price | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8742I-CZ-TR |
| LAN8740AI-EN-TR | Microchip Technology Inc | Check for Price | MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8740AI-EN-TR |
| LAN8742I-CZ | Microchip Technology Inc | Check for Price | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8742I-CZ |
| LAN8710AI-EZK-TR-ABC | Microchip Technology Inc | Check for Price | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology | DP83825IRMQR vs LAN8710AI-EZK-TR-ABC |
DP83825IRMQR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DP83825IRMQR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management.
-
The DP83825IRMQR can be configured using the SPI interface or through the use of external resistors to set the desired configuration. Refer to the datasheet and application notes for specific configuration options and guidelines.
-
The DP83825IRMQR requires a specific power sequencing order to ensure proper operation. The recommended power-up sequence is VCC, then VCCA, and finally VCCIO. Refer to the datasheet for specific power sequencing guidelines.
-
Texas Instruments provides a troubleshooting guide for the DP83825IRMQR, which includes steps for identifying and resolving common issues such as link faults, packet loss, and PHY register access errors.
-
The DP83825IRMQR has a maximum junction temperature of 125°C. To ensure reliable operation, it is recommended to implement thermal management techniques such as heat sinking, thermal vias, and airflow management to keep the device within its operating temperature range.