-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83825IRMQTCT-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1120 In Stock |
|
$0.6542 / $1.5500 | Buy Now |
DISTI #
595-DP83825IRMQT
|
Mouser Electronics | Ethernet ICs Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85 RoHS: Compliant | 4160 |
|
$0.6040 / $1.6000 | Buy Now |
|
Win Source Electronics | IC TXRX FULL/HALF 1/1 24WQFN / 1/1 Transceiver Full, Half Ethernet, IEEE 802.3 24-WQFN (3x3) | 361000 |
|
$0.2080 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83825IRMQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83825IRMQT
Texas Instruments
Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-07 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DP83825IRMQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83825IRMQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710A-EZC | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | DP83825IRMQT vs LAN8710A-EZC |
LAN8740I-EN-TR | Ethernet Transceiver | Microchip Technology Inc | DP83825IRMQT vs LAN8740I-EN-TR |
LAN8710A-EZC-ABC | Ethernet Transceiver | Microchip Technology Inc | DP83825IRMQT vs LAN8710A-EZC-ABC |
LAN8710AI-EZK-ABC | Ethernet Transceiver | Microchip Technology Inc | DP83825IRMQT vs LAN8710AI-EZK-ABC |
LAN8710AI-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | DP83825IRMQT vs LAN8710AI-EZC-TR |
LAN8742AI-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83825IRMQT vs LAN8742AI-CZ |
LAN8710A-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | DP83825IRMQT vs LAN8710A-EZC-TR |
LAN8710A-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | DP83825IRMQT vs LAN8710A-EZK-TR |
LAN8740I-EN | Ethernet Transceiver | Microchip Technology Inc | DP83825IRMQT vs LAN8740I-EN |
LAN8742A-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83825IRMQT vs LAN8742A-CZ |