Part Details for DP83847ALQA56A by National Semiconductor Corporation
Overview of DP83847ALQA56A by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83847ALQA56A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 56 Pin, Plastic, LCC | 4 |
|
$4.3800 / $6.5700 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 56 Pin, Plastic, LCC | 3 |
|
$7.2516 / $9.8886 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 670 |
|
RFQ |
Part Details for DP83847ALQA56A
DP83847ALQA56A CAD Models
DP83847ALQA56A Part Data Attributes
|
DP83847ALQA56A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83847ALQA56A
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, QCC65, 9 X 9 MM, 7.50 MM HEIGHT, LLP-56, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 9 X 9 MM, 7.50 MM HEIGHT, LLP-56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N65 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 65 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for DP83847ALQA56A
This table gives cross-reference parts and alternative options found for DP83847ALQA56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83847ALQA56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83847ALQA56A/NOPB | 10/100-Mbps Ethernet PHY transceiver with 5-V tolerant I/Os 56-WQFN 0 to 70 | Texas Instruments | DP83847ALQA56A vs DP83847ALQA56A/NOPB |
DP83847ALQA56A | DsPHYTER II - Single 10/100 Ethernet Transceiver 56-WQFN 0 to 70 | Texas Instruments | DP83847ALQA56A vs DP83847ALQA56A |