-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3918
|
Newark | Ic, Ethernet Transceiver, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Serial, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848CVV/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9800 / $7.7400 | Buy Now |
DISTI #
DP83848CVV/NOPB-ND
|
DigiKey | IC TRANSCEIVER 1/1 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2019 In Stock |
|
$3.4427 / $6.3000 | Buy Now |
DISTI #
926-DP83848CVV/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant | 26250 |
|
$3.5700 / $6.3000 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
DP83848CVV/NOPB
|
TME | IC: interface, transceiver, 100Base-TX,10Base-T, LQFP48, 3÷3.6VDC Min Qty: 1 | 282 |
|
$4.1900 / $6.4000 | Buy Now |
|
Ameya Holding Limited | Interface, Ethernet transceiver, 0.4÷3.1V, 3÷3.6VDC, LQFP48 | 1 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 1/1 48LQFP | 466 |
|
$1.3688 / $2.3270 | Buy Now |
|
Chips Pulse Industry Limited | LQFP-48 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 556 |
|
$1.2570 / $1.5604 | Buy Now |
DISTI #
3123672
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.7207 / $6.8016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848CVV/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848CVV/NOPB
Texas Instruments
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83848CVV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848CVV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848IVVX/NOPB | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI & JTAG support 48-LQFP -40 to 85 | Texas Instruments | DP83848CVV/NOPB vs DP83848IVVX/NOPB |
DP83848IVVX | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | Texas Instruments | DP83848CVV/NOPB vs DP83848IVVX |
DP83848IVV/NOPB | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI & JTAG support 48-LQFP -40 to 85 | Texas Instruments | DP83848CVV/NOPB vs DP83848IVV/NOPB |
DP83848IVV | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | Texas Instruments | DP83848CVV/NOPB vs DP83848IVV |