Part Details for DP83848H by Texas Instruments
Overview of DP83848H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83848HSQ/NOPB | Texas Instruments | Mini - Extreme Temperature Single 10/100 Eth Transceiver 40-WQFN -40 to 125 |
Part Details for DP83848H
DP83848H CAD Models
DP83848H Part Data Attributes
|
DP83848H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848H
Texas Instruments
DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, LLP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for DP83848H
This table gives cross-reference parts and alternative options found for DP83848H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848H | IC DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, LLP-40, Network Interface | National Semiconductor Corporation | DP83848H vs DP83848H |
Resources and Additional Insights for DP83848H
Reference Designs related to DP83848H
-
EN55011 Compliant: Industrial Temperature: 10/100Mbps Ethernet PHY Brick Reference Design
This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market: using TI industrial Ethernet PHY transceiver devices: fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices: supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.
-
PMP9202 通用交流输入;带 PSR 的 5V/2A USB 适配器
This reference design provides an isolated 5V/2A output from a universal 85-265VAC input. This design uses the UCC28710 PWM controller with primary-side regulation (PSR) eliminating the need for an optocoupler and saving cost. Maximum load efficiency is over 82%. The UCC28710 also provides accura
-
TIDA-00705 480W、效率高达 97%η 的超紧凑型 (480W/in3) 双向直流/直流参考设计
TIDA-00705 是超紧凑 (1”x1”x1”) 高效双向直流至直流电源转换器,能够提供 480W 以用于低能存储 (LES) 和电池备份电源应用,具体而言,它专为服务器电池备份单元 (BBU) 嵌入的服务器 PSU 而设计。参考设计基于使用 UCD3138 数字功率级控制器控制的两相间隔半桥功率级。该设计具有内置的直流总线过流、过压保护以及电池过流、过压保护,且具有相电流平衡以分散热量。
-
Altera/Arrow BeMicro Nios II Processor SDK with DP83848 in USB Stick Format
The Altera/Arrow BeMicro Nios II Software Development Kit (SDK) is a complete evaluation platform to create: compile: run and debug with Altera's Nios II processor: enabling easy and affordable customization of an embedded processor solution. The kit incorporates the small form factor DP83848 PHYTER with Altera's Nios II Configurable 32-bit Embedded Processor in a USB stick format.