Part Details for DP83848IVVX by Texas Instruments
Results Overview of DP83848IVVX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83848IVVX Information
DP83848IVVX by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DP83848IVVX/NOPB | Texas Instruments | PHYTER Industrial Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-LQFP -40 to 85 |
Price & Stock for DP83848IVVX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecommunications | 420 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX ETHERNET 48LQFP | 37720 |
|
$0.5658 / $0.7307 | Buy Now |
US Tariff Estimator: DP83848IVVX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP83848IVVX
DP83848IVVX Part Data Attributes
|
|
DP83848IVVX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848IVVX
Texas Instruments
IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | 7 X 7 MM, LQFP-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Telecom IC Type | ETHERNET TRANSCEIVER | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm |
Alternate Parts for DP83848IVVX
This table gives cross-reference parts and alternative options found for DP83848IVVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848IVVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83848CVV/NOPB | Texas Instruments | $2.5334 | Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70 | DP83848IVVX vs DP83848CVV/NOPB |
| DP83848IVVX/NOPB | Texas Instruments | $2.9182 | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI & JTAG support 48-LQFP -40 to 85 | DP83848IVVX vs DP83848IVVX/NOPB |
| ADM3054BRWZ-RL7 | Analog Devices Inc | $4.1031 | 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection | DP83848IVVX vs ADM3054BRWZ-RL7 |
| DP83848IVV | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | DP83848IVVX vs DP83848IVV |
| DP83848CVV | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | DP83848IVVX vs DP83848CVV |
| DP83848CW | National Semiconductor Corporation | Check for Price | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | DP83848IVVX vs DP83848CW |
| DP83848C | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48 | DP83848IVVX vs DP83848C |
| DP83848C | National Semiconductor Corporation | Check for Price | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | DP83848IVVX vs DP83848C |
Resources and Additional Insights for DP83848IVVX
Reference Designs related to DP83848IVVX
DP83848IVVX Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout guide in the DP83848IVVX Evaluation Module User's Guide (SLUU444) which includes layout recommendations for the PHY, magnetics, and other components.
-
The DP83848IVVX can be configured using the TI's PHY Utility software, which provides a graphical user interface to configure the PHY's registers and settings for specific Ethernet applications such as 10/100/1000 Mbps, half/full duplex, and flow control.
-
The power consumption of the DP83848IVVX varies depending on the operating mode and speed. According to the datasheet, the typical power consumption is around 330 mW in 1000 Mbps mode and 230 mW in 100 Mbps mode. However, it's recommended to refer to the datasheet and application notes for more detailed power consumption information.
-
Texas Instruments provides a troubleshooting guide in the DP83848IVVX datasheet and application notes, which includes steps to identify and resolve common issues such as link faults, packet loss, and PHY initialization failures. Additionally, TI's support team and online forums can provide further assistance.
-
Yes, the DP83848IVVX is rated for industrial temperature ranges of -40°C to 85°C, making it suitable for use in industrial and automotive applications.