Part Details for DP83848QSQE/NOPB by National Semiconductor Corporation
Overview of DP83848QSQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83848QSQE/NOPB
DP83848QSQE/NOPB CAD Models
DP83848QSQE/NOPB Part Data Attributes
|
DP83848QSQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83848QSQE/NOPB
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PQCC40, 6 X 6 MM, LEAD FREE, PLASTIC, LLP-40, Network Interface
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, LLP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for DP83848QSQE/NOPB
This table gives cross-reference parts and alternative options found for DP83848QSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848QSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848QSQX/NOPB | Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105 | Texas Instruments | DP83848QSQE/NOPB vs DP83848QSQX/NOPB |
DP83848QSQ/NOPB | Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105 | Texas Instruments | DP83848QSQE/NOPB vs DP83848QSQ/NOPB |