-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2450
|
Newark | Ic, Transceiver, Enet Phyter, 40Llp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Llp, No. Of Pins:40Pins, Ic Interface Type:Mii, Rmii, Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848TSQ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
DP83848TSQ/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3597 In Stock |
|
$1.2625 / $2.7500 | Buy Now |
DISTI #
926-DP83848TSQ/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER INDUSTRIAL TEMP SGL PORT RoHS: Compliant | 10556 |
|
$1.1200 / $2.3000 | Buy Now |
DISTI #
65219475
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2246 | Americas - 251 |
|
$1.1800 / $1.9320 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, QCC40 | 144 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
C1S746202851258
|
Chip1Stop | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 251 |
|
$1.1900 / $1.9320 | Buy Now |
|
LCSC | WQFN-40-EP(6x6) Ethernet Transceivers ROHS | 1777 |
|
$0.9281 / $1.2225 | Buy Now |
|
Win Source Electronics | IC TXRX ETHERNET PHYTER 40WQFN | 128494 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848TSQ/NOPB
Texas Instruments
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |