Part Details for DP83849CVS/NOPB by Texas Instruments
Results Overview of DP83849CVS/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83849CVS/NOPB Information
DP83849CVS/NOPB by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DP83849CVS/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | PHY Transceiver 3.3V TQFP-80(12x12) Drivers Receivers Transceivers RoHS | 3 |
|
$5.0231 / $5.3220 | Buy Now |
|
|
Win Source Electronics | IC TRANSCEIVER 2/2 80TQFP | 19440 |
|
$4.4202 / $5.7080 | Buy Now |
US Tariff Estimator: DP83849CVS/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP83849CVS/NOPB
DP83849CVS/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP83849CVS/NOPB Part Data Attributes
|
|
DP83849CVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83849CVS/NOPB
Texas Instruments
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | TFQFP, TQFP80,.55SQ | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Number of Transceivers | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Telecom IC Type | ETHERNET TRANSCEIVER | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 mm |
Alternate Parts for DP83849CVS/NOPB
This table gives cross-reference parts and alternative options found for DP83849CVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83849CVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83849IDVS/NOPB | Texas Instruments | $4.2930 | Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85 | DP83849CVS/NOPB vs DP83849IDVS/NOPB |
| DP83849CVS | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80 | DP83849CVS/NOPB vs DP83849CVS |
DP83849CVS/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed PCB Layout Guidelines' application note (SL-427) for optimal performance.
-
The DP83849CVS/NOPB is a highly configurable device. Refer to the 'DP83849CVS/NOPB Configuration and Register Programming Guide' (SL-427) for detailed information on configuring the device for specific network applications.
-
The DP83849CVS/NOPB has a maximum junction temperature of 150°C. Ensure proper thermal design and heat dissipation to prevent overheating. Refer to the 'Thermal Design Considerations' section in the datasheet for more information.
-
Texas Instruments provides a 'Troubleshooting Guide' (SL-427) that covers common issues and their solutions. Additionally, the device has built-in diagnostic features, such as the 'PHY Status Register', to help identify issues.
-
The DP83849CVS/NOPB is designed to meet EMI and RFI requirements. Ensure proper PCB layout, shielding, and filtering to minimize EMI and RFI. Refer to the 'Electromagnetic Compatibility' section in the datasheet for more information.