-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with flexible port switchi 80-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83849IVSX/NOPB | Texas Instruments | PHYTER DUAL Ind Temp with Flexible Port Switching Dual Port 10/100 Mb/s Eth Phys Layer Transceiver 80-TQFP -40 to 85 | |
DP83849IVS/NOPB | Texas Instruments | PHYTER DUAL Ind Temp with Flexible Port Switching Dual Port 10/100 Mb/s Eth Phys Layer Transceiver 80-TQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4033
|
Newark | Transceiver, Phyter, 100Mbps, Tqfp-40, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tqfp, No. Of Pins:80Pins, Ic Interface Type:Mii, Rmii, Sni, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83849IVS/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8300 / $14.1400 | Buy Now |
DISTI #
DP83849IVS/NOPB-ND
|
DigiKey | IC TRANSCEIVER 2/2 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1118 In Stock |
|
$7.3444 / $12.9200 | Buy Now |
DISTI #
926-DP83849IVS/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER DUAL COMM TEMP DUAL PORT RoHS: Compliant | 157 |
|
$7.0300 / $11.1100 | Buy Now |
DISTI #
C1S746202741793
|
Chip1Stop | PHY 2-CH 10Mbps/100Mbps 3.3V 80-Pin TQFP Tray RoHS: Compliant pbFree: Yes | 119 |
|
$8.1640 | Buy Now |
|
LCSC | PHYtransceiver TQFP-80(12x12) Ethernet Transceivers ROHS | 54 |
|
$4.4489 / $6.8659 | Buy Now |
|
Win Source Electronics | IC TXRX ETHERNET PHY DUAL 80TQFP | 1300 |
|
$96.0870 / $114.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83849IVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83849IVS/NOPB
Texas Instruments
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with flexible port switchi 80-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for DP83849IVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83849IVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83849IVS/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | National Semiconductor Corporation | DP83849IVS/NOPB vs DP83849IVS/NOPB |