Part Details for DP83849IVSX/NOPB by Texas Instruments
Results Overview of DP83849IVSX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83849IVSX/NOPB Information
DP83849IVSX/NOPB by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DP83849IVSX/NOPB | Texas Instruments | PHYTER DUAL Ind Temp with Flexible Port Switching Dual Port 10/100 Mb/s Eth Phys Layer Transceiver 80-TQFP -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for DP83849IVSX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICTRANSCEIVER2/280TQFP2/2TransceiverEthernet80-TQFP(12x12) | 2700 |
|
RFQ | |
|
|
LCSC | PHY Transceiver 3.3V TQFP-80(12x12) Drivers Receivers Transceivers RoHS | 1059 |
|
$3.3628 / $5.1037 | Buy Now |
|
|
Win Source Electronics | DP83849I PHYTER DUAL Industrial Temperature With Flexible Port Switching Dual Port 10/100 Mb/s Ethernet Physical Layer Transceiver | 1200 |
|
$5.0333 / $7.5498 | Buy Now |
US Tariff Estimator: DP83849IVSX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP83849IVSX/NOPB
DP83849IVSX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP83849IVSX/NOPB Part Data Attributes
|
|
DP83849IVSX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83849IVSX/NOPB
Texas Instruments
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with flexible port switchi 80-TQFP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp80,.55sq | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Number of Transceivers | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for DP83849IVSX/NOPB
This table gives cross-reference parts and alternative options found for DP83849IVSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83849IVSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83849IVSX/NOPB | National Semiconductor Corporation | Check for Price | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | DP83849IVSX/NOPB vs DP83849IVSX/NOPB |
DP83849IVSX/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'Ethernet PHY Layout Guidelines' application note (SLAA503) for optimal performance.
-
The DP83849IVSX/NOPB can be configured for different network topologies using the strap pins or through the SPI interface. Refer to the datasheet for specific configuration options and the 'DP83849IVSX/NOPB Evaluation Module User's Guide' (SLAU445) for more information.
-
The DP83849IVSX/NOPB supports cable lengths up to 100 meters, as specified in the IEEE 802.3 standard. However, the actual cable length may vary depending on the specific application and cable quality.
-
Texas Instruments provides a troubleshooting guide in the 'DP83849IVSX/NOPB Troubleshooting Guide' (SLAU446) that covers common issues and their solutions. Additionally, the device has built-in diagnostic features, such as the 'PHY Status Register', that can be used to identify issues.
-
Yes, the DP83849IVSX/NOPB is rated for industrial temperature ranges (-40°C to 85°C) and is suitable for use in industrial applications.