There are no models available for this part yet.
Overview of DP83867IRPAP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DP83867IRPAP by Texas Instruments
Part Data Attributes for DP83867IRPAP by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
HQFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G64
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for DP83867IRPAP
This table gives cross-reference parts and alternative options found for DP83867IRPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83867IRPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83867IRPAPT | Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85 | Texas Instruments | DP83867IRPAP vs DP83867IRPAPT |
Related Parts for DP83867IRPAP
-
C8051F506-IQMicrocontrollers
-
DP83867IRPAPRNetwork Interfaces
-
BSP762TPeripheral Drivers
-
CSD95372BQ5MCSwitching Regulator or Controllers
-
IL717TOther Analog ICs
-
SQM50P06-15L_GE3Power Field-Effect Transistors
-
AD8475ARMZOperational Amplifiers
-
DG408DYZMultiplexers or Switches
-
ADM3202ARUZLine Driver or Receivers