Power Circuits
DPA423G-TL
Power Integrations
Description: Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8

Overview of DPA423G-TL by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DA2062- Coilcraft Inc PoE transformer, for PI DPA423G, SMT, RoHS

CAD Models for DPA423G-TL by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPA423G-TL by Power Integrations

DPA423G-TL
Power Integrations
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
DIP
Package Description
SOP, GWDIP8,.4
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
75 V
Input Voltage-Min
16 V
Input Voltage-Nom
35 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
9.575 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP8,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.98 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
425 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.35 mm
Want to compare parts?
  1. DPA423G-TL
    Power Integrations
    Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
    VS

Alternate Parts for DPA423G-TL

This table gives cross-reference parts and alternative options found for DPA423G-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA423G-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPA423GN Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 Power Integrations DPA423G-TL vs DPA423GN
Part Number Description Manufacturer Compare
DPA423G Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 Power Integrations DPA423G-TL vs DPA423G

Related Parts for DPA423G-TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPA423G-TL by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPA423G-TL by Power Integrations

Select Manufacturer
Which Manufacturer of DPA423G-TL would you like to use for your alert(s)?
  • Please alert me when DPA423G-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPA423G-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPA423G-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPA423G-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPA423G-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPA423G-TL by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: