-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9125
|
Newark | Dc/Dc Conv, Flyback/Forward, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Flyback, Forward, Input Voltage Min:16V, Input Voltage Max:75V, Max Output Current:-, Ic Case/Package:To-263-7C Rohs Compliant: Yes |Power Integrations DPA425R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.3700 / $4.0900 | Buy Now |
DISTI #
79AH1297
|
Newark | 70 W (36 - 75 Vdc Input) Rohs Compliant: No |Power Integrations DPA425R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.0900 | Buy Now |
DISTI #
596-1643-ND
|
DigiKey | IC REG CONV POE 1OUT TO263-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
165 In Stock |
|
$2.7500 / $3.9300 | Buy Now |
DISTI #
DPA425R
|
Avnet Americas | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C - Rail/Tube (Alt: DPA425R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 94 |
|
$1.1535 | Buy Now |
DISTI #
869-DPA425R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 70W 36-75V DCIN RoHS: Not Compliant | 732 |
|
$2.7500 / $3.9300 | Buy Now |
|
Future Electronics | Highly Integrated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.7000 / $2.9300 | Buy Now |
DISTI #
DPA425R
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 7A, TO263-7C, 36÷75VDC Min Qty: 1 | 0 |
|
$3.1900 / $4.9600 | RFQ |
DISTI #
DPA425R
|
Avnet Asia | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C (Alt: DPA425R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DPA425R
|
EBV Elektronik | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C (Alt: DPA425R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$4.6100 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPA425R
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA425R
Power Integrations
Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.407 mm |