Part Details for DPA425RN-TL by Power Integrations
Overview of DPA425RN-TL by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPA425RN-TL
DPA425RN-TL CAD Models
DPA425RN-TL Part Data Attributes:
|
DPA425RN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA425RN-TL
Power Integrations
Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PSSO6, LEAD FREE, PLASTIC, TO-263, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP6/7H,.6,50 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP6/7H,.6,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 425 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.405 mm |
Alternate Parts for DPA425RN-TL
This table gives cross-reference parts and alternative options found for DPA425RN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA425RN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA425R-TL | Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PSSO6, PLASTIC, TO-263, 7/6 PIN | Power Integrations | DPA425RN-TL vs DPA425R-TL |
DPA425R | Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN | Power Integrations | DPA425RN-TL vs DPA425R |
DPA425RN | Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN | Power Integrations | DPA425RN-TL vs DPA425RN |