Part Details for DPC-10-1000 by Bel Fuse
Overview of DPC-10-1000 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for DPC-10-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPC-10-1000
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER (Alt: DPC-10-1000) Min Qty: 100 Package Multiple: 50 | 0 |
|
$10.5652 | Buy Now |
Part Details for DPC-10-1000
DPC-10-1000 CAD Models
DPC-10-1000 Part Data Attributes
|
DPC-10-1000
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DPC-10-1000
Bel Fuse
Power Transformer, 10VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.27 mm | |
Isolation Voltage | 1500 V | |
Length | 47.6 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 2 A | |
Output Voltage 1 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.5 mm |
Alternate Parts for DPC-10-1000
This table gives cross-reference parts and alternative options found for DPC-10-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPC-10-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPC10-1000 | Power Transformer, 10VA | Regal Electronics | DPC-10-1000 vs DPC10-1000 |