Part Details for DPC-10-1000C3 by Pulse Electronics Corporation
Overview of DPC-10-1000C3 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPC-10-1000C3
DPC-10-1000C3 CAD Models
DPC-10-1000C3 Part Data Attributes
|
DPC-10-1000C3
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-10-1000C3
Pulse Electronics Corporation
Power Transformer, 10VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Isolation Voltage | 1500 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA |
Alternate Parts for DPC-10-1000C3
This table gives cross-reference parts and alternative options found for DPC-10-1000C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPC-10-1000C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPC-10-1000C3 | Power Transformer, 10VA | EWC Controls | DPC-10-1000C3 vs DPC-10-1000C3 |