Memory
DPS128X32CV3-35I
Description: SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66

Overview of DPS128X32CV3-35I by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for DPS128X32CV3-35I by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS128X32CV3-35I by Twilight Technology Inc

DPS128X32CV3-35I
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA66,11X11
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
USER CONFIGURABLE AS 128K X 32
I/O Type
COMMON
JESD-30 Code
S-CPGA-P66
Length
30.226 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
6.4008 mm
Standby Current-Max
0.0016 A
Standby Voltage-Min
2 V
Supply Current-Max
0.56 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30.226 mm
Want to compare parts?
  1. DPS128X32CV3-35I
    Twilight Technology Inc
    SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
    VS

Alternate Parts for DPS128X32CV3-35I

This table gives cross-reference parts and alternative options found for DPS128X32CV3-35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128X32CV3-35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS128X32CV3-35B SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS128X32CV3-35I vs DPS128X32CV3-35B
DPS128X32CV3-35M SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS128X32CV3-35I vs DPS128X32CV3-35M
DPS128X32CV3-35C SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS128X32CV3-35I vs DPS128X32CV3-35C
DPS128X32CV3-35C SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS128X32CV3-35I vs DPS128X32CV3-35C
Part Number Description Manufacturer Compare
FT6164L-45DWMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd DPS128X32CV3-35I vs FT6164L-45DWMB
P4C164-45PMBLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation DPS128X32CV3-35I vs P4C164-45PMBLF
P4C164L-45CILF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation DPS128X32CV3-35I vs P4C164L-45CILF
AS8S128K32PN-15/IT SRAM Module, 128KX32, 15ns, CMOS, PGA-66 Micross Components DPS128X32CV3-35I vs AS8S128K32PN-15/IT
5962-9318714HYA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products DPS128X32CV3-35I vs 5962-9318714HYA
5962-3829411MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components DPS128X32CV3-35I vs 5962-3829411MZA
P4C1256-20JC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation DPS128X32CV3-35I vs P4C1256-20JC
CY7C194-20VC Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, SOJ-24 Cypress Semiconductor DPS128X32CV3-35I vs CY7C194-20VC
P4C164L-45P6M Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation DPS128X32CV3-35I vs P4C164L-45P6M
FT61981L-45CMB Standard SRAM, 16KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd DPS128X32CV3-35I vs FT61981L-45CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS128X32CV3-35I by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS128X32CV3-35I by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS128X32CV3-35I would you like to use for your alert(s)?
  • Please alert me when DPS128X32CV3-35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS128X32CV3-35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS128X32CV3-35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS128X32CV3-35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS128X32CV3-35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS128X32CV3-35I by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: