Memory
DPS256X32WA-25C
Description: SRAM Module, 256KX32, 25ns, CMOS, ANGLED, PLASTIC, LEADLESS, SIMM-64

Overview of DPS256X32WA-25C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS256X32WA-25C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS256X32WA-25C by B&B Electronics Manufacturing Company

DPS256X32WA-25C
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
SIMM
Package Description
,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
USER CONFIGURABLE AS 1M X 8
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N64
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
64
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. DPS256X32WA-25C
    B&B Electronics Manufacturing Company
    SRAM Module, 256KX32, 25ns, CMOS, ANGLED, PLASTIC, LEADLESS, SIMM-64
    VS

Alternate Parts for DPS256X32WA-25C

This table gives cross-reference parts and alternative options found for DPS256X32WA-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X32WA-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS256X32WA-25C SRAM Module, 256KX32, 25ns, CMOS, PSMA64, PLASTIC, ANGLEDSIMM-64 Force Technologies Ltd DPS256X32WA-25C vs DPS256X32WA-25C
Part Number Description Manufacturer Compare
SYS32256LKI-15 SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LKI-15
DPS256X32W-15C SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, LEADLESS, SIMM-64 B&B Electronics Manufacturing Company DPS256X32WA-25C vs DPS256X32W-15C
SYS32256LK-15 SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LK-15
DPS256S32AW-45C SRAM Module, 256KX32, 45ns, CMOS B&B Electronics Manufacturing Company DPS256X32WA-25C vs DPS256S32AW-45C
SYS32256LK-020 SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LK-020
DPS256X32W-25C SRAM Module, 256KX32, 25ns, CMOS, PLASTIC, LEADLESS, SIMM-64 B&B Electronics Manufacturing Company DPS256X32WA-25C vs DPS256X32W-25C
SYS32256LK-35 SRAM Module, 256KX32, 35ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LK-35
DPS256X32WA-15C SRAM Module, 256KX32, 15ns, CMOS, ANGLED, PLASTIC, LEADLESS, SIMM-64 B&B Electronics Manufacturing Company DPS256X32WA-25C vs DPS256X32WA-15C
SYS32256LKI-17 SRAM Module, 256KX32, 17ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LKI-17
SYS32256LKL-12 SRAM Module, 256KX32, 12ns, CMOS, PLASTIC, SIMM-64 Mosaic Semiconductor Inc DPS256X32WA-25C vs SYS32256LKL-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X32WA-25C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X32WA-25C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS256X32WA-25C would you like to use for your alert(s)?
  • Please alert me when DPS256X32WA-25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X32WA-25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X32WA-25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X32WA-25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X32WA-25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X32WA-25C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: