There are no models available for this part yet.
Overview of DPT10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DPT10 by TE Connectivity
Part Data Attributes for DPT10 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
10.0076 mm
|
Body Height
|
11.8364 mm
|
Body Length or Diameter
|
27.7876 mm
|
Center Contact Material
|
NICKEL
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
1000 Cycle(s)
|
End Contact Material
|
NICKEL
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.143 inch
|
Terminal Material
|
NICKEL
|
Termination Type
|
SOLDER
|
Alternate Parts for DPT10
This table gives cross-reference parts and alternative options found for DPT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPU08 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPT10 vs DPU08 |
DPT08 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPT10 vs DPT08 |
DPT04 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPT10 vs DPT04 |
DPT06 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPT10 vs DPT06 |