Part Details for DPU04 by TE Connectivity
Overview of DPU04 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DPU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Piano 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
22 In Stock |
|
$0 | Buy Now |
Part Details for DPU04
DPU04 CAD Models
DPU04 Part Data Attributes
|
DPU04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPU04
TE Connectivity
ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 10.0076 mm | |
Body Height | 11.8364 mm | |
Body Length or Diameter | 12.5476 mm | |
Center Contact Material | NICKEL | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | NICKEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.143 inch | |
Terminal Material | NICKEL | |
Termination Type | SOLDER |
Alternate Parts for DPU04
This table gives cross-reference parts and alternative options found for DPU04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPU04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPU08 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPU04 vs DPU08 |
DPT08 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPU04 vs DPT08 |
DPT10 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPU04 vs DPT10 |
DPT04 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPU04 vs DPT04 |
DPT06 | ROCKER SWITCH,STRAIGHT,PC TAIL TERMINAL,ROCKER | TE Connectivity | DPU04 vs DPT06 |