Part Details for DPWL1CGD1DWR by knitter-switch
Overview of DPWL1CGD1DWR by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DPWL1CGD1DWR
DPWL1CGD1DWR CAD Models
DPWL1CGD1DWR Part Data Attributes:
|
DPWL1CGD1DWR
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DPWL1CGD1DWR
knitter-switch
Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.276 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 2.9972 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.343 inch | |
Bushing Type | M12X0.75 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.134 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for DPWL1CGD1DWR
This table gives cross-reference parts and alternative options found for DPWL1CGD1DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPWL1CGD1DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPWL1CGD1DYB | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DYB |
DPWL1CGD1DKY | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DKY |
DPWL1CGD1DGW | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DGW |
DPWL1CGD1DOR | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DOR |
DPWL1CGD1DYR | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DYR |
DPWL1CGD1DKG | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DKG |
DPWL1CGD1DOW | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DOW |
DPWL1CGD1DKB | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DKB |
DPWL1CGD1DRW | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DRW |
DPWL1CGD1DBY | Special Switch, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGD1DWR vs DPWL1CGD1DBY |