Part Details for DPX-277-JJ by Amphenol Corporation
Overview of DPX-277-JJ by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPX-277-JJ
DPX-277-JJ CAD Models
DPX-277-JJ Part Data Attributes
|
DPX-277-JJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX-277-JJ
Amphenol Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 200 W | |
Center or Cutoff Frequency (fo/fc) | 892 MHz | |
Filter Type | DIPLEXER | |
Height | 55 mm | |
Insertion Loss-Max | 0.5 dB | |
Length | 230 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.25 | |
Width | 173 mm |