-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer, 5500MHz(Tx), 2450MHz(Rx), EIA STD PACKAGE SIZE 0603, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
10,407 | Digi-Reel |
|
|
10,407 | Cut Tape |
|
|
8,000 | Reel |
|
|
0 | Reel |
|
|
0 |
|
|
|
21,380 |
|
|
|
5,765 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX165900DT-8125A1 TDK CorporationBuy Now Datasheet |
Compare Parts:DPX165900DT-8125A1 TDK Corporation Duplexer, 5500MHz(Tx), 2450MHz(Rx), EIA STD PACKAGE SIZE 0603, 6 PIN |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Insertion Loss (Rx) | 0.6 dB | |
Insertion Loss (Tx) | 1.4 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | |
Receive Center Frequency | 2450 MHz | |
Terminal Finish | Tin (Sn) | |
Transmit Center Frequency | 5500 MHz | |
Width | 0.8 mm |