DPX2012LL85R2455A
Description: Duplexer

Overview of DPX2012LL85R2455A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for DPX2012LL85R2455A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPX2012LL85R2455A by YAGEO Corporation

DPX2012LL85R2455A
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Additional Feature
OTHER BAND OF FREQ ALSO AVAILABLE
Center or Cutoff Frequency (fo/fc)
5425 MHz
Filter Type
DIPLEXER
Height
0.85 mm
Insertion Loss-Max
0.9 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
VSWR
2
Width
1.25 mm
Want to compare parts?
  1. DPX2012LL85R2455A
    YAGEO Corporation
    Duplexer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX2012LL85R2455A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX2012LL85R2455A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of DPX2012LL85R2455A would you like to use for your alert(s)?
  • Please alert me when DPX2012LL85R2455A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX2012LL85R2455A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX2012LL85R2455A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX2012LL85R2455A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX2012LL85R2455A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX2012LL85R2455A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: