Part Details for DPX2012LL89R2455A by YAGEO Corporation
Overview of DPX2012LL89R2455A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for DPX2012LL89R2455A
DPX2012LL89R2455A CAD Models
DPX2012LL89R2455A Part Data Attributes
|
DPX2012LL89R2455A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX2012LL89R2455A
YAGEO Corporation
Duplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.65 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
VSWR | 2 | |
Width | 1.25 mm |