-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9059
|
Newark | -/Tape And Reel |Tdk DPX250894DT-5025A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175635-1-ND
|
DigiKey | RF DIPLEXER 1008 8 PC PAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$0.3651 / $1.0000 | Buy Now |
DISTI #
DPX250894DT-5025A1
|
Avnet Americas | MULTI-LAYER DIPLEXER - Tape and Reel (Alt: DPX250894DT-5025A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5041 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
DPX250894DT-5025A1
|
Avnet Americas | MULTI-LAYER DIPLEXER - Tape and Reel (Alt: DPX250894DT-5025A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5041 | Buy Now |
DISTI #
DPX250894DT-5025A1
|
Avnet Americas | MULTI-LAYER DIPLEXER - Tape and Reel (Alt: DPX250894DT-5025A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5041 | Buy Now |
DISTI #
DPX250894DT-5025A1
|
Avnet Abacus | MULTI-LAYER DIPLEXER (Alt: DPX250894DT-5025A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX250894DT-5025A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX250894DT-5025A1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 859 MHz | |
Filter Type | DIPLEXER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2 mm |