-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR1050-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 1.52 A, Shielded, 1.45 A, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-101-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7880 | Buy Now |
DISTI #
704-DR1050-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 1.45A 164mOhms RoHS: Compliant | 710 |
|
$0.3970 / $0.8500 | Buy Now |
|
Future Electronics | DR Series 100 uH ±30 % Tolerance 1.52 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 23000Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | DR Series 100 uH ±30 % Tolerance 1.52 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8000Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
DR1050-101-R
|
TTI | Power Inductors - SMD 100uH 1.45A 164mOhms pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.3440 / $0.3610 | Buy Now |
DISTI #
DR1050-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 1.52 A, Shielded, 1.45 A, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-101-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7880 | Buy Now |
DISTI #
DR1050-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 1.52 A, Shielded, 1.45 A, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-101-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7880 | Buy Now |
DISTI #
DR1050-101-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
DR1050-101-R
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 30%, 1.52 A, Shielded, 1.45 A, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-101-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR1050-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR1050-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.205 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |