-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR127-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.04 A, Shielded, 11.2 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 1050032900 Factory Stock |
|
RFQ | |
DISTI #
704-DR127-100-R
|
Mouser Electronics | Power Inductors - SMD 10uH 11.2A 0.0172ohms RoHS: Compliant | 481 |
|
$0.4940 / $1.0100 | Buy Now |
|
Future Electronics | DR Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 32200Reel |
|
$0.6000 / $0.6600 | Buy Now |
|
Future Electronics | DR Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 1750Reel |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
DR127-100-R
|
TTI | Power Inductors - SMD 10uH 11.2A 0.0172ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 20650 In Stock |
|
$0.4790 / $0.5450 | Buy Now |
DISTI #
DR127-100-R.
|
TTI | Power Inductors - SMD 10uH 11.2A 0.0172ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 350 In Stock |
|
$0.7190 | Buy Now |
DISTI #
DR127-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.04 A, Shielded, 11.2 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 1190038850 Factory Stock |
|
$0.6157 / $0.9202 | Buy Now |
DISTI #
DR127-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.04 A, Shielded, 11.2 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 1190038850 Factory Stock |
|
$0.6157 / $0.9202 | Buy Now |
DISTI #
DR127-100-R
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 6.04 A, Shielded, 11.2 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 1400 |
|
Buy Now | |
DISTI #
DR127-100-R
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 6.04 A, Shielded, 11.2 A, 12.5mm x 12.5mm x 8mm (Alt: DR127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.4235 / $0.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-100-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0172 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |