-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 4947,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5178
|
Newark | Inductor, 10Uh, 20% Rohs Compliant: Yes |Eaton Coiltronics DR127-100-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 503 |
|
$0.7660 / $1.1300 | Buy Now |
DISTI #
81AC7977
|
Newark | Ind,shld Drm,sngl Conduct Rohs Compliant: Yes |Eaton Coiltronics DR127-100-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 10500 |
|
$0.9080 / $0.9210 | Buy Now |
DISTI #
27K7319
|
Newark | Inductor, Shielded, 10Uh, 11.2A, Smd, Inductance:10Μh, Rms Current (Irms):6.04A, Inductor Construction:Shielded, Saturation Current (Isat):11.2A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR127-100-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9430 / $1.2400 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10.47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 48 |
|
$0.6548 / $1.0914 | Buy Now |
DISTI #
1463477
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 503 |
|
$0.6304 / $1.3389 | Buy Now |
DISTI #
1463477RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 503 |
|
$0.6304 / $0.7871 | Buy Now |
DISTI #
1463477RL
|
Farnell | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 503 |
|
$0.6037 / $0.7464 | Buy Now |
DISTI #
1463477
|
Farnell | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 503 |
|
$0.6037 / $1.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-100-R
Coiltronics
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0172 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |