-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR127-330-R
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 3.23 A, Shielded, 6.22 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-330-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 / $0.9202 | Buy Now |
DISTI #
704-DR127-330-R
|
Mouser Electronics | Power Inductors - SMD 33uH 6.22A 0.06ohms RoHS: Compliant | 10221 |
|
$0.5710 / $0.9800 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 10850Reel |
|
$0.4650 / $0.5150 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 3150Reel |
|
$0.5200 / $0.5800 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 1750Reel |
|
$0.5200 / $0.5800 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 1400Reel |
|
$0.5200 / $0.5800 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 700Reel |
|
$0.5200 / $0.5800 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33uh, 20±% | 50 |
|
$0.6237 / $1.0395 | Buy Now |
DISTI #
DR127-330-R
|
TTI | Power Inductors - SMD 33uH 6.22A 0.06ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 15750 In Stock |
|
$0.4600 / $0.7100 | Buy Now |
DISTI #
DR127-330-R.
|
TTI | Power Inductors - SMD 33uH 6.22A 0.06ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 180 In Stock |
|
$0.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-330-R
Eaton Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DR127-330-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR127-330-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR127-330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, CHIP | Cooper Industries | DR127-330-R vs DR127-330 |