Part Details for DR65-0001 by MACOM
Overview of DR65-0001 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DR65-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, 16 Pin Plastic SOP | 80 |
|
$7.9365 / $12.8700 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, 16 Pin Plastic SOP | 32 |
|
$7.9365 / $12.8700 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, 16 Pin Plastic SOP | 1 |
|
$8.5800 / $12.8700 | Buy Now |
Part Details for DR65-0001
DR65-0001 CAD Models
DR65-0001 Part Data Attributes
|
DR65-0001
MACOM
Buy Now
Datasheet
|
Compare Parts:
DR65-0001
MACOM
Interface Circuit, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DR65-0001
This table gives cross-reference parts and alternative options found for DR65-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR65-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR65-0001TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | DR65-0001 vs DR65-0001TR |
DR65-0002-TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOW-16 | MACOM | DR65-0001 vs DR65-0002-TR |
DR65-0002 | DR65-0002 | TE Connectivity | DR65-0001 vs DR65-0002 |